
EEE-TG1A221P | |
|---|---|
DigiKey Part Number | PCE4037TR-ND - Tape & Reel (TR) PCE4037CT-ND - Cut Tape (CT) PCE4037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1A221P |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1A221P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 128.1 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1A221P | Panasonic Industry | 450 | PCE5122CT-ND | kr.7.54000 | Direct |
| EEE-TC1C221P | Panasonic Industry | 845 | PCE5127CT-ND | kr.7.54000 | Upgrade |
| EEE-TG1E221UP | Panasonic Industry | 443 | PCE4063CT-ND | kr.7.67000 | Upgrade |
| EEE-TK1A221P | Panasonic Industry | 505 | PCE3723CT-ND | kr.8.94000 | Similar |
| EEE-TG1C221UP | Panasonic Industry | 644 | PCE4050CT-ND | kr.7.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.79300 | kr.47.93 |
| 50 | kr.3.65560 | kr.182.78 |
| 100 | kr.3.29620 | kr.329.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.62754 | kr.1,313.77 |
| 1.000 | kr.2.43595 | kr.2,435.95 |
| 1.500 | kr.2.33925 | kr.3,508.87 |
| 2.500 | kr.2.23140 | kr.5,578.50 |
| 3.500 | kr.2.16803 | kr.7,588.10 |
| 5.000 | kr.2.10679 | kr.10,533.95 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

