EEE-HB0J101AP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 5.312
Unit Price: kr.4.06000
Datasheet

Direct


Panasonic Industry
In Stock: 3.522
Unit Price: kr.4.12000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.2.98000
Datasheet

Direct


Panasonic Industry
In Stock: 7
Unit Price: kr.2.79000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.213
Unit Price: kr.3.80000
Datasheet

Upgrade


Panasonic Industry
In Stock: 218
Unit Price: kr.3.30000
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.152
Unit Price: kr.3.80000
Datasheet

Upgrade


Panasonic Industry
In Stock: 73.913
Unit Price: kr.3.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 328
Unit Price: kr.4.12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.080
Unit Price: kr.3.99000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.047
Unit Price: kr.3.99000
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.955
Unit Price: kr.3.23000
Datasheet

Similar


Panasonic Industry
In Stock: 4.773
Unit Price: kr.3.49000
Datasheet

Similar


Panasonic Industry
In Stock: 2.180
Unit Price: kr.2.92000
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB0J101AP

DigiKey Part Number
PCE4732TR-ND - Tape & Reel (TR)
PCE4732CT-ND - Cut Tape (CT)
PCE4732DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB0J101AP
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB0J101AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Ripple Current @ High Frequency
120.7 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.94000kr.19.40
50kr.1.43540kr.71.77
100kr.1.27430kr.127.43
500kr.0.99538kr.497.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.89064kr.890.64
2.000kr.0.81875kr.1,637.50
3.000kr.0.78246kr.2,347.38
5.000kr.0.74197kr.3,709.85
7.000kr.0.71817kr.5,027.19
10.000kr.0.69517kr.6,951.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250