
EEE-HA0J101P | |
|---|---|
DigiKey Part Number | PCE4155TR-ND - Tape & Reel (TR) PCE4155CT-ND - Cut Tape (CT) PCE4155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J101P |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.70500 | kr.17.05 |
| 50 | kr.1.25280 | kr.62.64 |
| 100 | kr.1.11010 | kr.111.01 |
| 500 | kr.0.86250 | kr.431.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.76980 | kr.769.80 |
| 2.000 | kr.0.70590 | kr.1,411.80 |
| 3.000 | kr.0.67360 | kr.2,020.80 |
| 5.000 | kr.0.63761 | kr.3,188.05 |
| 7.000 | kr.0.61645 | kr.4,315.15 |
| 10.000 | kr.0.59599 | kr.5,959.90 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

