EEE-HA0J101AP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.522
Unit Price: kr.4.12000
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 6.605
Unit Price: kr.3.74000
Datasheet

Upgrade


Panasonic Industry
In Stock: 323
Unit Price: kr.4.12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 53.234
Unit Price: kr.2.79000
Datasheet

Upgrade


Panasonic Industry
In Stock: 61
Unit Price: kr.2.85000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.862
Unit Price: kr.3.04000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.847
Unit Price: kr.3.42000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.080
Unit Price: kr.3.99000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.047
Unit Price: kr.3.99000
Datasheet

Similar


Panasonic Industry
In Stock: 229.887
Unit Price: kr.2.60000
Datasheet

Similar


Panasonic Industry
In Stock: 36.303
Unit Price: kr.2.85000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.17000
Datasheet

Similar


Panasonic Industry
In Stock: 1.801
Unit Price: kr.2.85000
Datasheet

Similar


Panasonic Industry
In Stock: 1.534
Unit Price: kr.2.98000
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA0J101AP

DigiKey Part Number
PCE4645TR-ND - Tape & Reel (TR)
PCE4645CT-ND - Cut Tape (CT)
PCE4645DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA0J101AP
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA0J101AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Ripple Current @ High Frequency
120.7 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.78791kr.1,575.82
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500