EEE-HB0G470R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.572
Unit Price: kr.3.36000
Datasheet

Direct


Panasonic Industry
In Stock: 3.026
Unit Price: kr.2.60000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.213
Unit Price: kr.2.98000
Datasheet

Similar


Panasonic Industry
In Stock: 9.900
Unit Price: kr.3.11000
Datasheet

Similar


Panasonic Industry
In Stock: 80.524
Unit Price: kr.3.42000
Datasheet

Upgrade


Rubycon
In Stock: 2.000
Unit Price: kr.3.23000
Datasheet

Upgrade


Rubycon
In Stock: 19.467
Unit Price: kr.3.23000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.090
Unit Price: kr.5.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.34935
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36720
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet
47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB0G470R

DigiKey Part Number
PCE4131TR-ND - Tape & Reel (TR)
PCE4131CT-ND - Cut Tape (CT)
PCE4131DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB0G470R
Description
CAP ALUM 47UF 20% 4V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB0G470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
57.8 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
4 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FPJ470UARPanasonic Industry3.572PCE4512CT-NDkr.3.36000Direct
EEE-HBJ470UARPanasonic Industry3.026PCE4805CT-NDkr.2.60000Direct
EEE-FK0J470URPanasonic Industry0PCE3770CT-NDkr.2.60000Upgrade
EEE-FKJ470UARPanasonic Industry13.213PCE4374CT-NDkr.2.98000Upgrade
EEE-FK1C470SRPanasonic Industry9.900PCE5151CT-NDkr.3.11000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.35700kr.13.57
50kr.0.99280kr.49.64
100kr.0.87680kr.87.68
500kr.0.67470kr.337.35
1.000kr.0.61086kr.610.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.54749kr.1,094.98
4.000kr.0.50409kr.2,016.36
6.000kr.0.48219kr.2,893.14
10.000kr.0.45775kr.4,577.50
14.000kr.0.44339kr.6,207.46
20.000kr.0.42952kr.8,590.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500