Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FN1H221L | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H221LTR-ND - Tape & Reel (TR) 10-EEE-FN1H221LCT-ND - Cut Tape (CT) 10-EEE-FN1H221LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H221L |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H221L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H221A | Panasonic Industry | 56 | 10-EEE-FK1H221ACT-ND | kr.7.05000 | Parametric Equivalent |
| EEE-FK1H221B | Panasonic Industry | 0 | EEE-FK1H221B-ND | kr.1.89551 | Parametric Equivalent |
| EEE-FK1H221GL | Panasonic Industry | 912 | 10-EEE-FK1H221GLCT-ND | kr.8.40000 | Parametric Equivalent |
| EEE-FK1H221L | Panasonic Industry | 673 | 10-EEE-FK1H221LCT-ND | kr.7.31000 | Parametric Equivalent |
| EEE-FK1H221P | Panasonic Industry | 1.809 | PCE3812CT-ND | kr.6.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.99000 | kr.6.99 |
| 10 | kr.4.46100 | kr.44.61 |
| 50 | kr.3.39480 | kr.169.74 |
| 100 | kr.3.05690 | kr.305.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.42824 | kr.1,214.12 |
| 1.000 | kr.2.24786 | kr.2,247.86 |
| 1.500 | kr.2.15679 | kr.3,235.18 |
| 2.500 | kr.2.05522 | kr.5,138.05 |
| 3.500 | kr.1.99554 | kr.6,984.39 |
| 5.000 | kr.1.93788 | kr.9,689.40 |
| Unit Price without VAT: | kr.6.99000 |
|---|---|
| Unit Price with VAT: | kr.8.73750 |










