Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

AHA227M50G24B-F | |
|---|---|
DigiKey Part Number | AHA227M50G24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA227M50G24B-F |
Description | CAP ALUM 220UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 900mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA227M50G24T-F | Cornell Dubilier Knowles | 490 | 338-AHA227M50G24T-FCT-ND | kr.11.35000 | Parametric Equivalent |
| EEE-FK1H221P | Panasonic Industry | 1.809 | PCE3812CT-ND | kr.6.41000 | Direct |
| EMVY500ARA221MJA0G | Chemi-Con | 10.378 | 565-EMVY500ARA221MJA0GCT-ND | kr.6.35000 | Direct |
| EMZA500ARA221MJA0G | Chemi-Con | 3.042 | 565-EMZA500ARA221MJA0GCT-ND | kr.6.67000 | Direct |
| EEE-FP1H221AP | Panasonic Industry | 76 | P19727CT-ND | kr.8.27000 | Similar |





