EEE-FKA221XAP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.411
Unit Price: kr.0.71000
Datasheet

Direct


Panasonic Industry
In Stock: 76
Unit Price: kr.1.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 55.684
Unit Price: kr.0.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 114
Unit Price: kr.0.65000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.488
Unit Price: kr.0.65000
Datasheet

Upgrade


Panasonic Industry
In Stock: 47.749
Unit Price: kr.0.83000
Datasheet

Similar


Panasonic Industry
In Stock: 792
Unit Price: kr.0.75000
Datasheet

Similar


Panasonic Industry
In Stock: 57.696
Unit Price: kr.0.63000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 5.336
Unit Price: kr.0.62000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.678
Unit Price: kr.1.26000
Datasheet

Direct


Chemi-Con
In Stock: 834
Unit Price: kr.0.55000
Datasheet

Upgrade


Rubycon
In Stock: 8.431
Unit Price: kr.0.48000
Datasheet

Upgrade


Chemi-Con
In Stock: 10.905
Unit Price: kr.0.59000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.0.48000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FKA221XAP

DigiKey Part Number
PCE4388TR-ND - Tape & Reel (TR)
PCE4388CT-ND - Cut Tape (CT)
PCE4388DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FKA221XAP
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FKA221XAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.89000kr.4.89
10kr.3.06100kr.30.61
50kr.2.29680kr.114.84
100kr.2.05370kr.205.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.49319kr.1,343.87
1.800kr.1.38231kr.2,488.16
2.700kr.1.32634kr.3,581.12
4.500kr.1.26392kr.5,687.64
6.300kr.1.22724kr.7,731.61
9.000kr.1.19180kr.10,726.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.89000
Unit Price with VAT:kr.6.11250