
EEE-FK1A221P | |
|---|---|
DigiKey Part Number | PCE3775TR-ND - Tape & Reel (TR) PCE3775CT-ND - Cut Tape (CT) PCE3775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A221P |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.90400 | kr.29.04 |
| 50 | kr.2.17580 | kr.108.79 |
| 100 | kr.1.94450 | kr.194.45 |
| 500 | kr.1.54556 | kr.772.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.39360 | kr.1,393.60 |
| 2.000 | kr.1.29083 | kr.2,581.66 |
| 3.000 | kr.1.23894 | kr.3,716.82 |
| 5.000 | kr.1.18110 | kr.5,905.50 |
| 7.000 | kr.1.14711 | kr.8,029.77 |
| 10.000 | kr.1.11426 | kr.11,142.60 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

