



UCM1V561MNL1GS | |
|---|---|
DigiKey Part Number | 493-14541-2-ND - Tape & Reel (TR) 493-14541-1-ND - Cut Tape (CT) 493-14541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1V561MNL1GS |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1V561MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.68700 | kr.56.87 |
| 50 | kr.4.36580 | kr.218.29 |
| 100 | kr.3.94790 | kr.394.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.22972 | kr.1,614.86 |
| 1.000 | kr.3.00345 | kr.3,003.45 |
| 1.500 | kr.2.88927 | kr.4,333.90 |
| 2.500 | kr.2.76191 | kr.6,904.77 |
| 3.500 | kr.2.68709 | kr.9,404.82 |
| 5.000 | kr.2.61481 | kr.13,074.05 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

