



UCL1V151MCL6GS | |
|---|---|
DigiKey Part Number | 493-3956-2-ND - Tape & Reel (TR) 493-3956-1-ND - Cut Tape (CT) 493-3956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V151MCL6GS |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V151MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V151MNL1GS | Nichicon | 2.560 | 493-6421-1-ND | kr.4.94000 | Similar |
| UWD1V151MCL1GS | Nichicon | 329 | 493-9687-1-ND | kr.5.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.56000 | kr.7.56 |
| 10 | kr.4.83300 | kr.48.33 |
| 50 | kr.3.68700 | kr.184.35 |
| 100 | kr.3.32360 | kr.332.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.69886 | kr.1,349.43 |
| 1.000 | kr.2.50189 | kr.2,501.89 |
| 1.500 | kr.2.40251 | kr.3,603.76 |
| 2.500 | kr.2.29170 | kr.5,729.25 |
| 3.500 | kr.2.22656 | kr.7,792.96 |
| 5.000 | kr.2.16364 | kr.10,818.20 |
| Unit Price without VAT: | kr.7.56000 |
|---|---|
| Unit Price with VAT: | kr.9.45000 |

