EEE-FK1E680AV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 3.860
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.128
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.387
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.47843
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.874
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.906
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.500
Unit Price: kr.8.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.708
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.619
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 913
Unit Price: kr.7.61000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.780
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.850
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.465
Unit Price: kr.7.86000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.887
Unit Price: kr.4.18000
Datasheet
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E680AV

DigiKey Part Number
P124692TR-ND - Tape & Reel (TR)
P124692CT-ND - Cut Tape (CT)
P124692DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E680AV
Description
CAP ALUM 68UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E680AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.252" (6.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.4.99600kr.49.96
50kr.3.81920kr.190.96
100kr.3.44640kr.344.64
500kr.2.80368kr.1,401.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.55350kr.2,553.50
2.000kr.2.38834kr.4,776.68
3.000kr.2.30501kr.6,915.03
5.000kr.2.21211kr.11,060.55
7.000kr.2.15753kr.15,102.71
10.000kr.2.10479kr.21,047.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000