
EEE-FN1E680L | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E680LTR-ND - Tape & Reel (TR) 10-EEE-FN1E680LCT-ND - Cut Tape (CT) 10-EEE-FN1E680LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E680L |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E680L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18700 | kr.21.87 |
| 50 | kr.1.62060 | kr.81.03 |
| 100 | kr.1.44110 | kr.144.11 |
| 500 | kr.1.13130 | kr.565.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01459 | kr.1,014.59 |
| 2.000 | kr.0.93474 | kr.1,869.48 |
| 3.000 | kr.0.89443 | kr.2,683.29 |
| 5.000 | kr.0.84950 | kr.4,247.50 |
| 7.000 | kr.0.82308 | kr.5,761.56 |
| 10.000 | kr.0.79755 | kr.7,975.50 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

