
EEE-FK1V680SV | |
|---|---|
DigiKey Part Number | P124721TR-ND - Tape & Reel (TR) P124721CT-ND - Cut Tape (CT) P124721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V680SV |
Description | CAP ALUM 68UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V680SV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V680SL | Panasonic Industry | 3.874 | 10-EEE-FK1V680SLCT-ND | kr.4.18000 | Parametric Equivalent |
| EEE-FK1V680SP | Panasonic Industry | 2.906 | P18959CT-ND | kr.4.06000 | Parametric Equivalent |
| EEE-FN1V680UL | Panasonic Industry | 1.780 | 10-EEE-FN1V680ULCT-ND | kr.3.87000 | Parametric Equivalent |
| EEE-FN1V680UP | Panasonic Industry | 3.850 | 10-EEE-FN1V680UPCT-ND | kr.3.74000 | Parametric Equivalent |
| EEE-FN1V680UV | Panasonic Industry | 2.465 | 10-EEE-FN1V680UVCT-ND | kr.7.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.14200 | kr.51.42 |
| 50 | kr.3.93200 | kr.196.60 |
| 100 | kr.3.55040 | kr.355.04 |
| 500 | kr.2.89180 | kr.1,445.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.63509 | kr.2,635.09 |
| 2.000 | kr.2.46582 | kr.4,931.64 |
| 3.000 | kr.2.38044 | kr.7,141.32 |
| 5.000 | kr.2.28527 | kr.11,426.35 |
| 7.000 | kr.2.22933 | kr.15,605.31 |
| 10.000 | kr.2.17531 | kr.21,753.10 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

