330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C331GP

DigiKey Part Number
PCE4314TR-ND - Tape & Reel (TR)
PCE4314CT-ND - Cut Tape (CT)
PCE4314DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C331GP
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C331GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1V331GPPanasonic Industry7PCE5118CT-NDkr.8.33000Upgrade
EEE-FH1C331LPanasonic Industry37110-EEE-FH1C331LCT-NDkr.7.88000Parametric Equivalent
UWG1C331MNL1GSNichicon1.962493-6309-1-NDkr.6.73000Similar
25TLV330M8X10.5Rubycon2931189-2096-1-NDkr.6.22000Parametric Equivalent
EMZL160ARA331MHA0GChemi-Con2.960565-EMZL160ARA331MHA0GCT-NDkr.6.60000Parametric Equivalent
In-Stock: 786
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.31000kr.7.31
10kr.4.64100kr.46.41
50kr.3.53580kr.176.79
100kr.3.18580kr.318.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.53490kr.1,267.45
1.000kr.2.34824kr.2,348.24
1.500kr.2.25401kr.3,381.02
2.500kr.2.14896kr.5,372.40
3.500kr.2.08722kr.7,305.27
5.000kr.2.02756kr.10,137.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.31000
Unit Price with VAT:kr.9.13750