330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZL160ARA331MHA0G

DigiKey Part Number
565-EMZL160ARA331MHA0GTR-ND - Tape & Reel (TR)
565-EMZL160ARA331MHA0GCT-ND - Cut Tape (CT)
565-EMZL160ARA331MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZL160ARA331MHA0G
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZL160ARA331MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.60000kr.6.60
10kr.4.17900kr.41.79
50kr.3.17040kr.158.52
100kr.2.85120kr.285.12
500kr.2.30094kr.1,150.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.12735kr.2,127.35
2.000kr.1.98313kr.3,966.26
3.000kr.1.91033kr.5,730.99
5.000kr.1.82920kr.9,146.00
7.000kr.1.78151kr.12,470.57
10.000kr.1.73545kr.17,354.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.60000
Unit Price with VAT:kr.8.25000