



UWG1C331MNL1GS | |
|---|---|
DigiKey Part Number | 493-6309-2-ND - Tape & Reel (TR) 493-6309-1-ND - Cut Tape (CT) 493-6309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1C331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| 10 | kr.4.26900 | kr.42.69 |
| 50 | kr.3.23960 | kr.161.98 |
| 100 | kr.2.91460 | kr.291.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.35400 | kr.1,177.00 |
| 1.000 | kr.2.17728 | kr.2,177.28 |
| 1.500 | kr.2.08808 | kr.3,132.12 |
| 2.500 | kr.1.98861 | kr.4,971.52 |
| 3.500 | kr.1.93014 | kr.6,755.49 |
| 5.000 | kr.1.87366 | kr.9,368.30 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |

