
EEE-FC1E6R8R | |
|---|---|
DigiKey Part Number | PCE4011TR-ND - Tape & Reel (TR) PCE4011CT-ND - Cut Tape (CT) PCE4011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E6R8R |
Description | CAP ALUM 6.8UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E6R8R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1E6R8AR | Panasonic Industry | 3.701 | PCE4758CT-ND | kr.2.50000 | Upgrade |
| EEE-HB1E6R8R | Panasonic Industry | 6.691 | PCE4142CT-ND | kr.2.24000 | Upgrade |
| EEE-HBV6R8UAR | Panasonic Industry | 6.356 | PCE4811CT-ND | kr.2.63000 | Upgrade |
| EEE-FC1E6R8AR | Panasonic Industry | 4.443 | PCE4352CT-ND | kr.2.69000 | Parametric Equivalent |
| EDH685M025S9BAA | KEMET | 0 | EDH685M025S9BAA-ND | kr.0.35321 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.54500 | kr.15.45 |
| 50 | kr.1.13200 | kr.56.60 |
| 100 | kr.1.00060 | kr.100.06 |
| 500 | kr.0.77368 | kr.386.84 |
| 1.000 | kr.0.70196 | kr.701.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.63055 | kr.1,261.10 |
| 4.000 | kr.0.58185 | kr.2,327.40 |
| 6.000 | kr.0.55726 | kr.3,343.56 |
| 10.000 | kr.0.52986 | kr.5,298.60 |
| 14.000 | kr.0.51374 | kr.7,192.36 |
| 20.000 | kr.0.49818 | kr.9,963.60 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

