
EEE-HB1E6R8AR | |
|---|---|
DigiKey Part Number | PCE4758TR-ND - Tape & Reel (TR) PCE4758CT-ND - Cut Tape (CT) PCE4758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E6R8AR |
Description | CAP ALUM 6.8UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E6R8AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 42.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1E6R8AR | Panasonic Industry | 4.443 | PCE4352CT-ND | kr.2.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.51900 | kr.15.19 |
| 50 | kr.1.11540 | kr.55.77 |
| 100 | kr.0.98590 | kr.98.59 |
| 500 | kr.0.76214 | kr.381.07 |
| 1.000 | kr.0.69138 | kr.691.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.62084 | kr.1,241.68 |
| 4.000 | kr.0.57277 | kr.2,291.08 |
| 6.000 | kr.0.54848 | kr.3,290.88 |
| 10.000 | kr.0.52141 | kr.5,214.10 |
| 14.000 | kr.0.50549 | kr.7,076.86 |
| 20.000 | kr.0.49011 | kr.9,802.20 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

