Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

EDH685M025S9BAA | |
|---|---|
DigiKey Part Number | EDH685M025S9BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH685M025S9BAA |
Description | CAP ALUM 6.8UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH685M025S9BAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 31.25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH685M035S9BAA | KEMET | 0 | EDH685M035S9BAA-ND | kr.0.35235 | Parametric Equivalent |
| EEE-HB1E6R8R | Panasonic Industry | 6.681 | PCE4142CT-ND | kr.2.24000 | Direct |
| 25TZV6.8M4X6.1 | Rubycon | 0 | 25TZV6.8M4X6.1-ND | kr.0.72209 | Upgrade |
| EEE-HB1E6R8SR | Panasonic Industry | 0 | 10-EEE-HB1E6R8SRTR-ND | kr.0.50214 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.35321 | kr.14,128.40 |
| Unit Price without VAT: | kr.0.35321 |
|---|---|
| Unit Price with VAT: | kr.0.44151 |





