6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1E6R8R

DigiKey Part Number
PCE4011TR-ND - Tape & Reel (TR)
PCE4011CT-ND - Cut Tape (CT)
PCE4011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1E6R8R
Description
CAP ALUM 6.8UF 20% 25V SMD
Customer Reference
Detailed Description
6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1E6R8R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
3 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HB1E6R8ARPanasonic Industry3.701PCE4758CT-NDkr.2.50000Upgrade
EEE-HB1E6R8RPanasonic Industry6.681PCE4142CT-NDkr.2.24000Upgrade
EEE-HBV6R8UARPanasonic Industry6.356PCE4811CT-NDkr.2.63000Upgrade
EEE-FC1E6R8ARPanasonic Industry4.443PCE4352CT-NDkr.2.69000Parametric Equivalent
EDH685M025S9BAAKEMET0EDH685M025S9BAA-NDkr.0.35321Upgrade
In-Stock: 1.024
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.54500kr.15.45
50kr.1.13200kr.56.60
100kr.1.00060kr.100.06
500kr.0.77368kr.386.84
1.000kr.0.70196kr.701.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.63055kr.1,261.10
4.000kr.0.58185kr.2,327.40
6.000kr.0.55726kr.3,343.56
10.000kr.0.52986kr.5,298.60
14.000kr.0.51374kr.7,192.36
20.000kr.0.49818kr.9,963.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500