6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
FC SERIES

EEE-FC1E6R8AR

DigiKey Part Number
PCE4352TR-ND - Tape & Reel (TR)
PCE4352CT-ND - Cut Tape (CT)
PCE4352DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1E6R8AR
Description
CAP ALUM 6.8UF 20% 25V SMD
Customer Reference
Detailed Description
6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1E6R8AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
3 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HB1E6R8ARPanasonic Industry3.701PCE4758CT-NDkr.2.50000Upgrade
EEE-HB1E6R8RPanasonic Industry6.681PCE4142CT-NDkr.2.24000Upgrade
EEE-HBV6R8UARPanasonic Industry6.356PCE4811CT-NDkr.2.63000Upgrade
EEE-FC1E6R8RPanasonic Industry1.024PCE4011CT-NDkr.2.50000Parametric Equivalent
UWG1E6R8MCL1GBNichicon1.131493-9749-1-NDkr.3.01000Upgrade
In-Stock: 4.443
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.67300kr.16.73
50kr.1.23080kr.61.54
100kr.1.08970kr.108.97
500kr.0.84574kr.422.87
1.000kr.0.76856kr.768.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.69145kr.1,382.90
4.000kr.0.63903kr.2,556.12
6.000kr.0.61258kr.3,675.48
10.000kr.0.58309kr.5,830.90
14.000kr.0.56574kr.7,920.36
20.000kr.0.54899kr.10,979.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250