
EEE-1VA470P | |
|---|---|
DigiKey Part Number | PCE3960TR-ND - Tape & Reel (TR) PCE3960CT-ND - Cut Tape (CT) PCE3960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA470P |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H470P | Panasonic Industry | 29.556 | PCE3815CT-ND | kr.4.63000 | Upgrade |
| EEE-HBV470UAP | Panasonic Industry | 1.257 | PCE4809CT-ND | kr.5.90000 | Upgrade |
| EEE-1VA470WAP | Panasonic Industry | 558 | PCE4642CT-ND | kr.3.11000 | Similar |
| EEE-1VA470WP | Panasonic Industry | 260 | PCE3961CT-ND | kr.2.85000 | Similar |
| AFK476M50E16T-F | Cornell Dubilier Knowles | 2.922 | 338-2201-1-ND | kr.9.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23800 | kr.22.38 |
| 50 | kr.1.65980 | kr.82.99 |
| 100 | kr.1.47720 | kr.147.72 |
| 500 | kr.1.16072 | kr.580.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04147 | kr.1,041.47 |
| 2.000 | kr.0.95994 | kr.1,919.88 |
| 3.000 | kr.0.91877 | kr.2,756.31 |
| 5.000 | kr.0.87288 | kr.4,364.40 |
| 7.000 | kr.0.84591 | kr.5,921.37 |
| 10.000 | kr.0.81984 | kr.8,198.40 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

