
EEE-HBV470UAP | |
|---|---|
DigiKey Part Number | PCE4809TR-ND - Tape & Reel (TR) PCE4809CT-ND - Cut Tape (CT) PCE4809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBV470UAP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBV470UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 154.7 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.71500 | kr.37.15 |
| 50 | kr.2.80600 | kr.140.30 |
| 100 | kr.2.51890 | kr.251.89 |
| 500 | kr.2.02322 | kr.1,011.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.83264 | kr.1,832.64 |
| 2.000 | kr.1.70511 | kr.3,410.22 |
| 3.000 | kr.1.64077 | kr.4,922.31 |
| 5.000 | kr.1.56901 | kr.7,845.05 |
| 7.000 | kr.1.52684 | kr.10,687.88 |
| 10.000 | kr.1.48612 | kr.14,861.20 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

