
EEE-1VA470WAP | |
|---|---|
DigiKey Part Number | PCE4642TR-ND - Tape & Reel (TR) PCE4642CT-ND - Cut Tape (CT) PCE4642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA470WAP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA470WAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1V470AP | Panasonic Industry | 30.958 | PCE4552CT-ND | kr.3.80000 | Upgrade |
| EEE-1VA470AP | Panasonic Industry | 3.766 | PCE4641CT-ND | kr.3.99000 | Similar |
| EEE-1VA470P | Panasonic Industry | 3.526 | PCE3960CT-ND | kr.3.61000 | Similar |
| 476AXZ035MQ5 | CORNELL DUBILIER KNOWLES | 28.737 | 1572-1240-1-ND | kr.4.50000 | Direct |
| EEV476M035A9GAA | KEMET | 26.840 | 399-6718-1-ND | kr.3.61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.92100 | kr.19.21 |
| 50 | kr.1.42020 | kr.71.01 |
| 100 | kr.1.26100 | kr.126.10 |
| 500 | kr.0.98448 | kr.492.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88075 | kr.880.75 |
| 2.000 | kr.0.80953 | kr.1,619.06 |
| 3.000 | kr.0.77354 | kr.2,320.62 |
| 5.000 | kr.0.73341 | kr.3,667.05 |
| 7.000 | kr.0.70983 | kr.4,968.81 |
| 10.000 | kr.0.68703 | kr.6,870.30 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

