
EEE-1AA220WAR | |
|---|---|
DigiKey Part Number | PCE4568TR-ND - Tape & Reel (TR) PCE4568CT-ND - Cut Tape (CT) PCE4568DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA220WAR |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA220WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HAA220WAR | Panasonic Industry | 3.790 | PCE4690CT-ND | kr.2.37000 | Upgrade |
| EEE-HAC220WAR | Panasonic Industry | 3.680 | PCE4696CT-ND | kr.2.56000 | Upgrade |
| UWR1C220MCL1GB | Nichicon | 37 | 493-16216-1-ND | kr.2.12000 | Direct |
| UCL1C220MCL6GS | Nichicon | 4.501 | 493-3914-1-ND | kr.3.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.32000 | kr.13.20 |
| 50 | kr.0.96540 | kr.48.27 |
| 100 | kr.0.85190 | kr.85.19 |
| 500 | kr.0.65472 | kr.327.36 |
| 1.000 | kr.0.59235 | kr.592.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.53049 | kr.1,060.98 |
| 4.000 | kr.0.48807 | kr.1,952.28 |
| 6.000 | kr.0.46667 | kr.2,800.02 |
| 10.000 | kr.0.44280 | kr.4,428.00 |
| 14.000 | kr.0.42876 | kr.6,002.64 |
| 20.000 | kr.0.41520 | kr.8,304.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

