
EEE-HAA220WAR | |
|---|---|
DigiKey Part Number | PCE4690TR-ND - Tape & Reel (TR) PCE4690CT-ND - Cut Tape (CT) PCE4690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAA220WAR |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAA220WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.46800 | kr.14.68 |
| 50 | kr.1.07300 | kr.53.65 |
| 100 | kr.0.94800 | kr.94.80 |
| 500 | kr.0.73138 | kr.365.69 |
| 1.000 | kr.0.66299 | kr.662.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59491 | kr.1,189.82 |
| 4.000 | kr.0.54844 | kr.2,193.76 |
| 6.000 | kr.0.52497 | kr.3,149.82 |
| 10.000 | kr.0.49881 | kr.4,988.10 |
| 14.000 | kr.0.48342 | kr.6,767.88 |
| 20.000 | kr.0.46856 | kr.9,371.20 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

