
EEE-0JA221WP | |
|---|---|
DigiKey Part Number | PCE3858TR-ND - Tape & Reel (TR) PCE3858CT-ND - Cut Tape (CT) PCE3858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA221WP |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA221WP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 74 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 125.8 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN0J221P | Panasonic Industry | 3.928 | 10-EEE-FN0J221PCT-ND | kr.3.46000 | MFR Recommended |
| EEE-FP0J221AP | Panasonic Industry | 1.526 | PCE4515CT-ND | kr.4.17000 | Upgrade |
| EEE-HA0J221WP | Panasonic Industry | 4.909 | PCE4161CT-ND | kr.2.88000 | Upgrade |
| EEE-HBJ221UAP | Panasonic Industry | 1.687 | PCE4803CT-ND | kr.4.04000 | Upgrade |
| UCL0J221MCL1GS | Nichicon | 216 | 493-3889-1-ND | kr.3.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.76300 | kr.17.63 |
| 50 | kr.1.29860 | kr.64.93 |
| 100 | kr.1.15000 | kr.115.00 |
| 500 | kr.0.89446 | kr.447.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.79869 | kr.798.69 |
| 2.000 | kr.0.73270 | kr.1,465.40 |
| 3.000 | kr.0.69935 | kr.2,098.05 |
| 5.000 | kr.0.66219 | kr.3,310.95 |
| 7.000 | kr.0.64034 | kr.4,482.38 |
| 10.000 | kr.0.61923 | kr.6,192.30 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

