Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECE-A1HKS220Q | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKS220QTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKS220Q |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKS220Q Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM220 | Panasonic Industry | 15.897 | P5179-ND | kr.1.59000 | Similar |
| ECA-1HM220B | Panasonic Industry | 5.766 | 10-ECA-1HM220BCT-ND | kr.1.59000 | Similar |
| ECA-1HM220I | Panasonic Industry | 6.285 | 10-ECA-1HM220ICT-ND | kr.1.59000 | Similar |
| ECE-A1HKA220 | Panasonic Industry | 3.789 | P837-ND | kr.1.97000 | Similar |
| ECE-A1HKA220B | Panasonic Industry | 5.782 | 10-ECE-A1HKA220BCT-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89325 | kr.1,786.50 |
| Unit Price without VAT: | kr.0.89325 |
|---|---|
| Unit Price with VAT: | kr.1.11656 |










