22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HKA220I

DigiKey Part Number
10-ECE-A1HKA220ICT-ND - Cut Tape (CT)
10-ECE-A1HKA220ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HKA220I
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HKA220I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
102 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.24300kr.12.43
50kr.0.90400kr.45.20
100kr.0.79690kr.79.69
500kr.0.61104kr.305.52
1.000kr.0.55221kr.552.21
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.49405kr.988.10
4.000kr.0.45410kr.1,816.40
6.000kr.0.43392kr.2,603.52
10.000kr.0.41142kr.4,114.20
14.000kr.0.39820kr.5,574.80
20.000kr.0.38542kr.7,708.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750