


ECA-1HM220I | |
|---|---|
DigiKey Part Number | 10-ECA-1HM220ICT-ND - Cut Tape (CT) 10-ECA-1HM220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM220I |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM220I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H220SH | Panasonic Industry | 771 | 10-EEU-EB1H220SHCT-ND | kr.2.37000 | Direct |
| ECE-A1HKA220B | Panasonic Industry | 5.727 | 10-ECE-A1HKA220BCT-ND | kr.2.05000 | Similar |
| ECE-A1HKA220I | Panasonic Industry | 1.980 | 10-ECE-A1HKA220ICT-ND | kr.2.05000 | Similar |
| ECE-A1HKS220I | Panasonic Industry | 1.630 | 10-ECE-A1HKS220ICT-ND | kr.3.40000 | Similar |
| ECA-1JM220I | Panasonic Industry | 10.022 | P19538CT-ND | kr.1.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.98100 | kr.9.81 |
| 50 | kr.0.71020 | kr.35.51 |
| 100 | kr.0.62370 | kr.62.37 |
| 500 | kr.0.47370 | kr.236.85 |
| 1.000 | kr.0.42614 | kr.426.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.37944 | kr.758.88 |
| 4.000 | kr.0.34710 | kr.1,388.40 |
| 6.000 | kr.0.33078 | kr.1,984.68 |
| 10.000 | kr.0.31256 | kr.3,125.60 |
| 14.000 | kr.0.30184 | kr.4,225.76 |
| 20.000 | kr.0.29149 | kr.5,829.80 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

