ECE-A1HKA330I is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 5.314
Unit Price: kr.1.59000
Datasheet

Similar


Panasonic Industry
In Stock: 4.975
Unit Price: kr.1.59000
Datasheet

Similar


Panasonic Industry
In Stock: 2.737
Unit Price: kr.1.59000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.3.11000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 19.651
Unit Price: kr.5.64000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HKA330I

DigiKey Part Number
10-ECE-A1HKA330ICT-ND - Cut Tape (CT)
10-ECE-A1HKA330ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HKA330I
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HKA330I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
127.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.96500kr.19.65
50kr.1.45320kr.72.66
100kr.1.29020kr.129.02
500kr.1.00856kr.504.28
1.000kr.0.91962kr.919.62
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.83004kr.1,660.08
4.000kr.0.76961kr.3,078.44
6.000kr.0.73911kr.4,434.66
10.000kr.0.70510kr.7,051.00
14.000kr.0.68511kr.9,591.54
20.000kr.0.66580kr.13,316.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250