Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 336CKE050M | CORNELL DUBILIER KNOWLES | 58.653 | 336CKE050M-ND | kr.1.46000 | Upgrade |
| 50YXJ33M5X11 | Rubycon | 5.271 | 1189-2323-ND | kr.2.16000 | Upgrade |
| ESH336M050AC3AA | KEMET | 16.190 | 399-6576-ND | kr.1.52000 | Upgrade |
| ECA-1HM330B | Panasonic Industry | 4.875 | 10-ECA-1HM330BCT-ND | kr.1.59000 | Similar |
| ECA-1HM330I | Panasonic Industry | 2.737 | 10-ECA-1HM330ICT-ND | kr.1.59000 | Similar |












