
SK330M050ST | |
|---|---|
DigiKey Part Number | 338-1673-ND |
Manufacturer | |
Manufacturer Product Number | SK330M050ST |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4.02Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 4.02Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.54400 | kr.35.44 |
| 50 | kr.2.67040 | kr.133.52 |
| 100 | kr.2.39530 | kr.239.53 |
| 500 | kr.1.91988 | kr.959.94 |
| 1.000 | kr.1.77000 | kr.1,770.00 |
| 3.000 | kr.1.58255 | kr.4,747.65 |
| 5.000 | kr.1.51245 | kr.7,562.25 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

