220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1CM221

ECA-1CM221I

DigiKey Part Number
10-ECA-1CM221ICT-ND - Cut Tape (CT)
10-ECA-1CM221ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CM221I
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CM221I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
476 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1CM221BPanasonic Industry45610-ECA-1CM221BCT-NDkr.2.05000Similar
EKZH160ETC221MF11DChemi-Con1.749565-EKZH160ETC221MF11DCT-NDkr.3.33000Direct
EKZH160ETD221MF11DChemi-Con1.211565-EKZH160ETD221MF11DCT-NDkr.3.33000Direct
SK221M016STCornell Dubilier Knowles4.518338-1696-NDkr.6.47000Direct
UVK1C221MED1TDNichicon4.000493-12554-1-NDkr.0.53591Direct
In-Stock: 977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.25600kr.12.56
50kr.0.91400kr.45.70
100kr.0.80570kr.80.57
500kr.0.61780kr.308.90
1.000kr.0.55831kr.558.31
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.49950kr.999.00
4.000kr.0.45912kr.1,836.48
6.000kr.0.43871kr.2,632.26
10.000kr.0.41596kr.4,159.60
14.000kr.0.40259kr.5,636.26
20.000kr.0.38967kr.7,793.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250