
SK221M016ST | |
|---|---|
DigiKey Part Number | 338-1696-ND |
Manufacturer | |
Manufacturer Product Number | SK221M016ST |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 970mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 970mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.08300 | kr.40.83 |
| 50 | kr.3.09520 | kr.154.76 |
| 100 | kr.2.78200 | kr.278.20 |
| 500 | kr.2.24372 | kr.1,121.86 |
| 1.000 | kr.2.07400 | kr.2,074.00 |
| 2.500 | kr.1.89282 | kr.4,732.05 |
| 5.000 | kr.1.78241 | kr.8,912.05 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

