


ECA-1CM221B | |
|---|---|
DigiKey Part Number | 10-ECA-1CM221BCT-ND - Cut Tape (CT) 10-ECA-1CM221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CM221B |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM221B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 476 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C221B | Panasonic Industry | 5.013 | P15337CT-ND | kr.2.92000 | Direct |
| ECA-1CM221I | Panasonic Industry | 3.041 | 10-ECA-1CM221ICT-ND | kr.2.03000 | Similar |
| SK221M016ST | Cornell Dubilier Knowles | 4.518 | 338-1696-ND | kr.6.40000 | Similar |
| UVK1C221MED | Nichicon | 1.575 | 493-17329-ND | kr.2.09000 | Similar |
| UVR1C221MED1TA | Nichicon | 2.437 | 493-6096-1-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.24300 | kr.12.43 |
| 50 | kr.0.90400 | kr.45.20 |
| 100 | kr.0.79690 | kr.79.69 |
| 500 | kr.0.61104 | kr.305.52 |
| 1.000 | kr.0.55221 | kr.552.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49405 | kr.988.10 |
| 4.000 | kr.0.45410 | kr.1,816.40 |
| 6.000 | kr.0.43392 | kr.2,603.52 |
| 10.000 | kr.0.41142 | kr.4,114.20 |
| 14.000 | kr.0.39820 | kr.5,574.80 |
| 20.000 | kr.0.38542 | kr.7,708.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

