Direct
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECA-1AHG471 | |
|---|---|
DigiKey Part Number | P5520-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1AHG471 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AHG471 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 375 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1A471 | Panasonic Industry | 581 | P15107-ND | kr.7.67000 | Direct |
| ECA-1CHG471 | Panasonic Industry | 7.273 | P5532-ND | kr.3.87000 | Upgrade |
| EEU-HD1C471 | Panasonic Industry | 724 | P15101-ND | kr.7.67000 | Upgrade |
| ECA-1AHG471B | Panasonic Industry | 2.655 | 10-ECA-1AHG471BCT-ND | kr.3.68000 | Similar |
| EEU-FC1A471 | Panasonic Industry | 0 | P10221-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23200 | kr.22.32 |
| 50 | kr.1.65980 | kr.82.99 |
| 200 | kr.1.32445 | kr.264.89 |
| 600 | kr.1.13338 | kr.680.03 |
| 1.000 | kr.1.06182 | kr.1,061.82 |
| 2.600 | kr.0.95146 | kr.2,473.80 |
| 5.000 | kr.0.89062 | kr.4,453.10 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |










