EEU-FC1A471 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.830
Unit Price: kr.3.87000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.1.27504
Datasheet

Similar


Nichicon
In Stock: 1.508
Unit Price: kr.4.56000
Datasheet

Similar


Nichicon
In Stock: 1.549
Unit Price: kr.3.99000
Datasheet

Similar


Nichicon
In Stock: 2.306
Unit Price: kr.3.87000
Datasheet

Similar


Nichicon
In Stock: 11.076
Unit Price: kr.4.12000
Datasheet

Similar


Nichicon
In Stock: 2.543
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.69873
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.66697
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.963
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.70501
Datasheet

Parametric Equivalent


Nichicon
In Stock: 482
Unit Price: kr.3.17000
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
FC Series

EEU-FC1A471

DigiKey Part Number
P10221-ND
Manufacturer
Manufacturer Product Number
EEU-FC1A471
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
416.25 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
117 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.36500kr.23.65
50kr.1.75880kr.87.94
200kr.1.40590kr.281.18
600kr.1.20523kr.723.14
1.000kr.1.13004kr.1,130.04
2.600kr.1.01406kr.2,636.56
5.000kr.0.95010kr.4,750.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000