
ECA-1CHG471 | |
|---|---|
DigiKey Part Number | P5532-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG471 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG471 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1C471 | Panasonic Industry | 674 | P15101-ND | kr.7.76000 | Direct |
| ECA-1CHG471BJ | Panasonic Industry | 3.831 | 10-ECA-1CHG471BJCT-ND | kr.3.97000 | Similar |
| EEU-FC1C471B | Panasonic Industry | 4.605 | P19635CT-ND | kr.5.00000 | Similar |
| EEU-FC1C471LB | Panasonic Industry | 4.656 | P19636CT-ND | kr.5.00000 | Similar |
| EEU-FC1C471LJ | Panasonic Industry | 472 | 10-EEU-FC1C471LJCT-ND | kr.5.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.91000 | kr.3.91 |
| 10 | kr.2.42900 | kr.24.29 |
| 50 | kr.1.81020 | kr.90.51 |
| 200 | kr.1.44835 | kr.289.67 |
| 600 | kr.1.24225 | kr.745.35 |
| 1.000 | kr.1.16502 | kr.1,165.02 |
| 2.600 | kr.1.04592 | kr.2,719.39 |
| 5.000 | kr.0.98026 | kr.4,901.30 |
| Unit Price without VAT: | kr.3.91000 |
|---|---|
| Unit Price with VAT: | kr.4.88750 |

