Upgrade
Upgrade
Similar

DRA2543E0L | |
|---|---|
DigiKey Part Number | DRA2543E0LTR-ND - Tape & Reel (TR) DRA2543E0LCT-ND - Cut Tape (CT) DRA2543E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA2543E0L |
Description | TRANS PREBIAS PNP 50V 0.5A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA2543E0L Models |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 100mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTB143ETR | Nexperia USA Inc. | 0 | 1727-8164-1-ND | kr.1.46000 | Upgrade |
| PDTB143ETVL | Nexperia USA Inc. | 0 | PDTB143ETVL-ND | kr.0.22833 | Upgrade |
| DTB143EKT146 | Rohm Semiconductor | 1.960 | DTB143EKT146CT-ND | kr.3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01768 | kr.3,053.04 |
| 6.000 | kr.0.94065 | kr.5,643.90 |
| 9.000 | kr.0.90116 | kr.8,110.44 |
| 15.000 | kr.0.85659 | kr.12,848.85 |
| 21.000 | kr.0.85273 | kr.17,907.33 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |



