PDTB143ETR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.52000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 320 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTB143ETR

DigiKey Part Number
1727-8164-2-ND - Tape & Reel (TR)
1727-8164-1-ND - Cut Tape (CT)
1727-8164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTB143ETR
Description
TRANS PREBIAS PNP 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 320 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTB143ETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 2.5mA, 50mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
140 MHz
Part Status
Active
Power - Max
320 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
500 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
TO-236AB
Resistor - Emitter Base (R2)
4.7 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 50mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTB143ECHZGT116Rohm Semiconductor0DTB143ECHZGT116CT-NDkr.1.52000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.88800kr.8.88
100kr.0.54970kr.54.97
500kr.0.40182kr.200.91
1.000kr.0.35384kr.353.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29261kr.877.83
6.000kr.0.26167kr.1,570.02
9.000kr.0.24588kr.2,212.92
15.000kr.0.22811kr.3,421.65
21.000kr.0.21758kr.4,569.18
30.000kr.0.20734kr.6,220.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500