PDTB143ETVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.19728

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Similar


Rohm Semiconductor
In Stock: 925
Unit Price: kr.3.61000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 320 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTB143ETVL

DigiKey Part Number
PDTB143ETVL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTB143ETVL
Description
TRANS PREBIAS PNP 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 320 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTB143ETVL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 2.5mA, 50mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Frequency - Transition
140 MHz
Part Status
Active
Power - Max
320 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
500 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
TO-236AB
Resistor - Emitter Base (R2)
4.7 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 50mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTB143ET-QRNexperia USA Inc.01727-PDTB143ET-QRTR-NDkr.0.19728Parametric Equivalent
PDTB143ETRNexperia USA Inc.01727-8164-1-NDkr.1.46000Parametric Equivalent
DTB143EKT146Rohm Semiconductor925DTB143EKT146CT-NDkr.3.61000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22833kr.2,283.30
20.000kr.0.20666kr.4,133.20
30.000kr.0.19561kr.5,868.30
50.000kr.0.18319kr.9,159.50
70.000kr.0.18258kr.12,780.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.22833
Unit Price with VAT:kr.0.28541