DB2W40100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Comchip Technology
In Stock: 36
Unit Price: kr.2.60000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 840
Unit Price: kr.4.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.901
Unit Price: kr.5.01000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.525
Unit Price: kr.3.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.17000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14.187
Unit Price: kr.3.49000
Datasheet

Similar


Rohm Semiconductor
In Stock: 760
Unit Price: kr.3.93000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.2.92000
Datasheet
Diode 40 V 1A Surface Mount Mini2-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount Mini2-F3-B
MINI2

DB2W40100L

DigiKey Part Number
DB2W40100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2W40100L
Description
DIODE SCHOTTKY 40V 1A MINI2-F3-B
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount Mini2-F3-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
250 µA @ 40 V
Capacitance @ Vr, F
50pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini2-F3-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60900kr.1,827.00
6.000kr.0.55843kr.3,350.58
9.000kr.0.53246kr.4,792.14
15.000kr.0.50310kr.7,546.50
21.000kr.0.48564kr.10,198.44
30.000kr.0.46860kr.14,058.00
75.000kr.0.46044kr.34,533.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.60900
Unit Price with VAT:kr.0.76125