Similar

STPS1L40ZFY | |
|---|---|
DigiKey Part Number | 497-17153-2-ND - Tape & Reel (TR) 497-17153-1-ND - Cut Tape (CT) 497-17153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L40ZFY |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L40ZFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.84500 | kr.18.45 |
| 100 | kr.1.06740 | kr.106.74 |
| 500 | kr.0.79654 | kr.398.27 |
| 1.000 | kr.0.70897 | kr.708.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48707 | kr.1,461.21 |
| 6.000 | kr.0.45010 | kr.2,700.60 |
| 9.000 | kr.0.44284 | kr.3,985.56 |
| 15.000 | kr.0.40213 | kr.6,031.95 |
| 21.000 | kr.0.39303 | kr.8,253.63 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |




