Diode 40 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB160MM-40TFTR

DigiKey Part Number
RB160MM-40TFTR-ND - Tape & Reel (TR)
RB160MM-40TFCT-ND - Cut Tape (CT)
RB160MM-40TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160MM-40TFTR
Description
DIODE SCHOTTKY 40V 1A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB160MM-40TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.901
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.08800kr.30.88
100kr.1.98820kr.198.82
500kr.1.51286kr.756.43
1.000kr.1.35955kr.1,359.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.16462kr.3,493.86
6.000kr.1.06640kr.6,398.40
9.000kr.1.01634kr.9,147.06
15.000kr.0.96010kr.14,401.50
21.000kr.0.92679kr.19,462.59
30.000kr.0.89442kr.26,832.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250