Similar
Similar
Similar
Similar
Similar
Similar
Similar

DB2S31600L | |
|---|---|
DigiKey Part Number | DB2S31600LTR-ND - Tape & Reel (TR) DB2S31600LCT-ND - Cut Tape (CT) DB2S31600LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2S31600L |
Description | DIODE SCHOT 30V 100MA SSMINI2F5B |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SSMini2-F5-B |
EDA/CAD Models | DB2S31600L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 800 ps | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.17512 | kr.1,576.08 |
| 15.000 | kr.0.16340 | kr.2,451.00 |
| 21.000 | kr.0.15640 | kr.3,284.40 |
| 30.000 | kr.0.14956 | kr.4,486.80 |
| 75.000 | kr.0.13441 | kr.10,080.75 |
| 150.000 | kr.0.12495 | kr.18,742.50 |
| 300.000 | kr.0.12046 | kr.36,138.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |









