Diode 30 V 100mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB511SM-30T2R

DigiKey Part Number
846-RB511SM-30T2RTR-ND - Tape & Reel (TR)
846-RB511SM-30T2RCT-ND - Cut Tape (CT)
846-RB511SM-30T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB511SM-30T2R
Description
DIODE SCHOTTKY 30V 100MA EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount EMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
7 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.66900kr.6.69
100kr.0.41280kr.41.28
500kr.0.30002kr.150.01
1.000kr.0.24035kr.240.35
2.000kr.0.21669kr.433.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.13638kr.1,091.04
16.000kr.0.13182kr.2,109.12
24.000kr.0.11928kr.2,862.72
40.000kr.0.11094kr.4,437.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000