
SBR0230T5-7 | |
|---|---|
DigiKey Part Number | 31-SBR0230T5-7TR-ND - Tape & Reel (TR) 31-SBR0230T5-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBR0230T5-7 |
Description | DIODE SBR 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.96500 | kr.19.65 |
| 100 | kr.1.24390 | kr.124.39 |
| 500 | kr.0.93110 | kr.465.55 |
| 1.000 | kr.0.83003 | kr.830.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70135 | kr.2,104.05 |
| 6.000 | kr.0.63646 | kr.3,818.76 |
| 9.000 | kr.0.60338 | kr.5,430.42 |
| 15.000 | kr.0.56620 | kr.8,493.00 |
| 21.000 | kr.0.54419 | kr.11,427.99 |
| 30.000 | kr.0.52278 | kr.15,683.40 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |



