DB2J31700L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 282
Unit Price: kr.3.04000
Datasheet

Similar


Rohm Semiconductor
In Stock: 76
Unit Price: kr.3.30000
Datasheet

Similar


Panjit International Inc.
In Stock: 8.072
Unit Price: kr.1.39000
Datasheet
Diode 30 V 1A Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2J31700L

DigiKey Part Number
DB2J31700LTR-ND - Tape & Reel (TR)
DB2J31700LCT-ND - Cut Tape (CT)
DB2J31700LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB2J31700L
Description
DIODE SCHOTTKY 30V 1A SMINI2F5B
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DB2J31700L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
7.8 ns
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
22pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini2-F5-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49177kr.1,475.31
6.000kr.0.44946kr.2,696.76
9.000kr.0.42771kr.3,849.39
15.000kr.0.40311kr.6,046.65
21.000kr.0.38847kr.8,157.87
30.000kr.0.37419kr.11,225.70
75.000kr.0.35504kr.26,628.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000